Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FST 5x20 | Glass Fuses | 20 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0034.0911.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SA PT 5X20 10A | Not Available Online | SA 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 315 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
Not Available Online | 172582 | Ceramic Fuses | 12.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 40 C | + 125 C | |||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | FSD 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | ||||||||||
Mfr: 0034.1530.1.TR TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FSF 63mA TAPED SP | Not Available Online | FSF 5x20 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | |||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | SP 6.3x32 | Glass Fuses | 12.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Not Available Online | A12TD | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 220 VAC | 125 VDC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 5x20 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | D1 | Glass Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 32 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk |