Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.0606.G TTI: 8020.0606.G Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 25A T | 0In Stock | SUT 6.3x32 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock130 On Order Expected 07-Dec-26 | FSF 5x20 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | FSF 5x20 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Reel | ||||||||
0In Stock | FTT 5x20 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | SPT 5x20 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||
0In Stock1.000 On Order Expected 29-Dec-26 | SHT 6.3x32 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock1.000 On Order Expected 16-Nov-26 | SPT 5x20 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock3.000 On Order Expected 16-Nov-26 | FST 5x20 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 32 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Mfr: 0034.3117.G TTI: 0034.3117.G Schurter Availability: 0In Stock2.000 On Order Expected 16-Nov-26 Cartridge Fuses FST 5X20 FUSE 1A T | 0In Stock2.000 On Order Expected 16-Nov-26 | FST 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | FSL 5x20 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Reel | |||||||||
0In Stock1.000 On Order Expected 16-Nov-26 | FST 5x20 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 20 A | Fast Blow | 6.3 mm x 32 mm | 440 VAC | 63 VDC | 1.5 kA, 20 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Mfr: 7010.9790.63 TTI: 7010.9790.63 Schurter Availability: 0In Stock500 On Order Expected 29-Dec-26 Cartridge Fuses 172876 F 125V 500mA | 0In Stock500 On Order Expected 29-Dec-26 | 172876 | Ceramic Fuses | 500 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 8 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock500 On Order Expected 01-Mar-27 | SHF 6.3x32 | Ceramic Fuses | 10 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 1.5 kA, 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 12.5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 1.5 kA, 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock1.000 On Order Expected 25-Jan-27 | FSF 5x20 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | FSF 5x20 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | FST 5x20 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |