Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D1 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Mfr: 8020.0511.PT TTI: 8020.0511.PT Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 500mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | Bulk | |||||||
0In Stock | D1 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 32 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 16 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 1.5 kA, 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 172876 | Ceramic Fuses | 5 A | Fast Blow | 7 mm x 2 mm | 63 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||||
Not Available Online | D1 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D1 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | SHT 6.3x32 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | FSF 5x20 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 40 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-40A00-PGT-0T-SN-00 | |||||||||
Mfr: 8020.5013.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 1.6 A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5072.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 2.5A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 2.5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | ||||||||
Mfr: 8020.5076.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses 6.3A F PIGTAIL 6.3x32 mm 500VAC | Not Available Online | SHF 6.3x32 Pigtail | Ceramic Fuses | 6.3 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | ||||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-25A00-PGT-0T-SN-00 | |||||||||
Mfr: 8020.5019.G TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SHT 6.3X32 FUSE 6.3A 500 VAC | Not Available Online | SHT 6.3x32 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 0034.3128.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST PT 5X20 12.5A | Not Available Online | FST 5x20 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 8020.0519.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 3.15A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | SHT 6.3x32 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 7010.9800.63 TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 172876 F 125V 750mA | 0In Stock | 172876 | Ceramic Fuses | 750 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C |