Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FSF 5x20 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 0034.3117.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 5X20 250V 1A PT | Not Available Online | FST 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0034.3114.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 250V 500mA PT | Not Available Online | FST 5x20 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | A12FA 660V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | 30 kA | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | D1 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 220 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Mfr: 8020.0508.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 250mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
Mfr: 8020.0513.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 800mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
Mfr: 8020.5073.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 3.15A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 3.15 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | ||||||||
Mfr: 8020.5074.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 4A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 4 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | ||||||||
Mfr: 8020.5075.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 5A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | ||||||||
0In Stock | FSM 5x20 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | |||||||||||
0In Stock | 172876 | Ceramic Fuses | 3.5 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | SA 5x20 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 8020.0518.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 2.5A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | Holder / Clip | Clip | - 40 C | + 85 C | SUTH-6332-20A00-CTG-0T-NI-00 | |||||||||
0In Stock | D1 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 8020.0607.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 30A T | 0In Stock | SUT 6.3x32 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 0001.1012.TR TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SP F 250V 6.3A PT | Not Available Online | SP 5x20 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | |||||||
Mfr: 8020.0517.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SPT 3.6x10 FUSE 2A T | Not Available Online | SPT 3.6x10 Pigtail | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
Mfr: 8020.5068.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 1 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 500 VDC | Board Mount | Axial | - 40 C | + 85 C | ||||||||
Mfr: 8020.5020.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 8A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C |