A12FA 380V - Schurter - Cartridge Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | A12FA 380V | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | Holder / Clip | Clip | 7022.019 | |||||||||||
Not Available Online | A12FA 380V | Ceramic Fuses | 125 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | 150 kA | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | A12FA 380V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | Holder / Clip | Clip | 7022.013 | |||||||||||
Not Available Online | A12FA 380V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | A12FA 380V | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | Holder / Clip | Clip | - 40 C | + 85 C |