A3BK - Schurter - Cartridge Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | A3BK | Ceramic Fuses | 31 mA | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | A3BK | Ceramic Fuses | 1 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | 7024.921 | |||||||||||
Not Available Online | A3BK | Ceramic Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | 7024.932 | |||||||||||
Not Available Online | A3BK | Ceramic Fuses | 2 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | A3BK | Ceramic Fuses | 1 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | A3BK | Ceramic Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | A3BK | Ceramic Fuses | 31 mA | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | 7024.915 | |||||||||||
Not Available Online | A3BK | Ceramic Fuses | 2 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | 7024.924 |