ARO - Schurter - Cartridge Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ARO | Fuse | 32 A | Fast Blow | 250 VAC | 50 kA | Axial | Axial | - 40 C | + 125 C | |||||||||
0In Stock | ARO | Fuse | 16 A | Fast Blow | 250 VAC | 50 kA | Axial | Axial | - 40 C | + 125 C | |||||||||
0In Stock | ARO | Fuse | 63 A | Fast Blow | 250 VAC | 50 kA | Axial | Axial | - 40 C | + 125 C |