D1TD - Schurter - Cartridge Fuses
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D1TD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.313 | ||||||||||
Not Available Online | D1TD | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D1TD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D1TD | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D1TD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | Bulk | 7030.328 | ||||||||||
Not Available Online | D1TD | Glass Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | 7030.311 | ||||||||||||
Not Available Online | D1TD | Glass Fuses | 310 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | 7030.326 | |||||||||||
Not Available Online | D1TD | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.314 | ||||||||||
Not Available Online | D1TD | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | |||||||||
Not Available Online | D1TD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.315 | ||||||||||
Not Available Online | D1TD | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | D1TD | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | 7040.318 | |||||||||||
Not Available Online | D1TD | Glass Fuses | 31 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D1TD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D1TD | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | 7030.325 | |||||||||||
Not Available Online | D1TD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D1TD | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D1TD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | 100 A | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | D1TD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.311 | ||||||||||
Not Available Online | D1TD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | |||||||||
Not Available Online | D1TD | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | |||||||||
Not Available Online | D1TD | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D1TD | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.316 | ||||||||||
Not Available Online | D1TD | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D1TD | Glass Fuses | 310 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | - 40 C | + 70 C |
- 1
- 2