FSK 5x20 - Schurter - Cartridge Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FSK 5x20 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | FSK 5x20 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | FSK 5x20 | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | 0034.387 | ||||||||||
0In Stock | FSK 5x20 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
0In Stock | FSK 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | FSK 5x20 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | FSK 5x20 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 0034.388 | |||||||||||
Not Available Online | FSK 5x20 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSK 5x20 | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
Not Available Online | FSK 5x20 | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip |