FSQ 5x20 - Schurter - Cartridge Fuses
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FSQ 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 1.8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip |