FTR 5x20 - Schurter - Cartridge Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FTR 5x20 | Glass Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | FTR 5x20 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | FTR 5x20 | Glass Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | FTR 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C |