SHF 6.3x32 Pigtail - Schurter - Cartridge Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.5077.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 8A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 8 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5072.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 2.5A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 2.5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5076.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses 6.3A F PIGTAIL 6.3x32 mm 500VAC | Not Available Online | SHF 6.3x32 Pigtail | Ceramic Fuses | 6.3 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5069.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1.25A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 1.25 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 500 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5070.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1.6 A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 1.6 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5073.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 3.15A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 3.15 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5074.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 4A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 4 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5075.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 5A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5068.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 1 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 500 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5071.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 2 A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 2 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C |