SPT 5x20 - Schurter - Cartridge Fuses
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.340In Stock | SPT 5x20 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
6.910In Stock950 On Order Expected 16-Nov-26 | SPT 5x20 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
2.120In Stock | SPT 5x20 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
7.090In Stock1.500 On Order Expected 16-Nov-26 | SPT 5x20 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.000In Stock | SPT 5x20 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.190In Stock | SPT 5x20 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||
1.000In Stock | SPT 5x20 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
800In Stock | SPT 5x20 | Ceramic Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.000In Stock | SPT 5x20 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0001.2509.TR TTI: 0001.2509.TR Schurter Availability: 500.000In Stock54.000 On Order Expected 05-Nov-26 Cartridge Fuses SPT 250V 3.15A PT | 500.000In Stock54.000 On Order Expected 05-Nov-26 | SPT 5x20 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Bulk | |||||||
1.000In Stock | SPT 5x20 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||
Mfr: 0001.2512.TR TTI: 0001.2512.TR Schurter Availability: 420.000In StockCartridge Fuses SPT 250V 6.3A PT | 420.000In Stock | SPT 5x20 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Reel | |||||||
Mfr: 0001.2512.PT TTI: 0001.2512.PT Schurter Availability: 34.000In StockCartridge Fuses SPT 250V 6.3A PT | 34.000In Stock | SPT 5x20 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Reel | |||||||
0In Stock | SPT 5x20 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SPT 5x20 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||
0In Stock1.000 On Order Expected 16-Nov-26 | SPT 5x20 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SPT 5x20 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||
0In Stock1.000 On Order Expected 16-Nov-26 | SPT 5x20 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||
0In Stock1.000 On Order Expected 16-Nov-26 | SPT 5x20 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0001.2516.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 FUSE 16A T | 0In Stock | SPT 5x20 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Bulk | |||||||
Mfr: 0001.2513.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SPT 5X20 250V 8A PT | Not Available Online | SPT 5x20 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||
Mfr: 0001.2513.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 250V 8A PT | 0In Stock | SPT 5x20 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Reel | |||||||
Mfr: 0001.2511.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 250V 5A PT | 0In Stock | SPT 5x20 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||
Mfr: 0001.2515.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 FUSE 12.5AT | 0In Stock | SPT 5x20 | Ceramic Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Holder / Clip | Clip | Reel | |||||||
Mfr: 0001.2510.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 250V 4A PT | 0In Stock | SPT 5x20 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Bulk |
- 1
- 2