SSU 5x20 - Schurter - Cartridge Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SSU 5x20 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C |