• Cartridge Fuses

224 - Cartridge Fuses

227 Results
227 Results
Filtered By:Circuit ProtectionFuses
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
Current Rating
Fuse Type
Fuse Size / Group
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Melting I2t
Mounting Style
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Resistance
Qualification
Packaging
Datasheet
Mfr: 0224002.HXW
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Cartridge Fuses 250V 2A Fast Acting

Not Available Online

Call
or
View Details
224
Glass Fuses
2 A
Fast Blow
2AG (5 mm x 15 mm)
250 VAC
125 VDC
10 kA
2.18 A2 sec
Board Mount
Axial
- 60 C
+ 125 C
49.7 mOhms
Bulk
Datasheet
Mfr: 0224.125HXW
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Cartridge Fuses 250V .125A Fast Acting

Not Available Online

Call
or
View Details
224
Glass Fuses
125 mA
Fast Blow
2AG (5 mm x 15 mm)
250 VAC
125 VDC
10 kA
0.00286 A2 sec
Board Mount
Axial
- 60 C
+ 125 C
3.9 Ohms
Bulk
  • ...
  • 7
  • 8
  • 9
  • 10