235 - Cartridge Fuses
243 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 023501.6M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Fast Acting | Not Available Online | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.100M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | 235 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 192 mOhms | ||||||||
Not Available Online | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 426.5 mOhms | ||||||||
Mfr: 0235.400MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Fast Acting | Not Available Online | 235 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | Bulk | ||||||||
Mfr: 0235.250HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Fast Acting | Not Available Online | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 02351.25H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Fast Acting | Not Available Online | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 106 mOhms | |||||
Mfr: 0235.700MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .7A Fast Acting | Not Available Online | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 263 mOhms | |||||
Mfr: 0235004.HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Fast Acting | Not Available Online | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235006.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Fast Acting | Not Available Online | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.800H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235.250H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Fast Acting | Not Available Online | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 023502.5HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting | Not Available Online | 235 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235.125H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 235 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.75 Ohms | |||||
Mfr: 0235.100H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | 235 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.4 Ohms | |||||
Mfr: 023502.5M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting | Not Available Online | 235 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 60 mOhms | ||||||||
Not Available Online | 235 | Glass Fuses | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 195 mOhms |