215 - Cartridge Fuses
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0215.200MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.84 Ohms | Reel | ||||
Mfr: 0215010.MXK15P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.6 mOhms | Bulk | ||||
Mfr: 0215010.MXF4P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A MM Radial TD HBC | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0215002.MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A IEC CC TD HBC | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 021506.3MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A CC PTail T HBC | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||
Mfr: 0215010.MXF8P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0215.630MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .630A PT HBC TL PB-FREE | 0In Stock | 215 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 720 mOhms | Reel | ||||
Mfr: 021502.5MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38.55 mOhms | Bulk | ||||
Mfr: 02153.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 02153.15MXF13P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A PGT T HBC Radial | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215002.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0215005.MXB941P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC CC Red TD HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Reel | ||||
Mfr: 0215001.MRGT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A CC TL HBC | Not Available Online | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 151.5 mOhms | Reel | ||||
Mfr: 02153.15MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 02151.25MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A C/Code T HBC | Not Available Online | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk | ||||
Mfr: 0215.800MRGT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .800A PT HBC TL PB-FREE | Not Available Online | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 467.5 mOhms | Reel | ||||
Mfr: 0215.400MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A PT HBC TL PB-FREE | 0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 582.5 mOhms | Reel | ||||
Mfr: 0215001.MXG941P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 5X20 IEC TD CC | 0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 151.5 mOhms | Reel | ||||
Mfr: 0215001.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 151.5 mOhms | Reel | ||||
Mfr: 0215.800MXF34P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 800mA TL Radial | Not Available Online | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 467.5 mOhms | Bulk | ||||
Mfr: 0215002.MXF20P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0215005.MXF38P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A MM TD HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0215005.MXF3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Radial TD HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0215010.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 021502.5MRET5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A IEC PT TD HBC | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38.55 mOhms | Reel |