217 - Cartridge Fuses
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 217 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 33 mOhms | |||||||
Not Available Online | 217 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.796 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | ||||||
Mfr: 0217.500M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 Ohms | Bulk | ||||
Mfr: 0217004.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 4A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.5 mOhms | Bulk | ||||
Mfr: 0217010.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 10A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.3 mOhms | Bulk | ||||
Mfr: 02173.15H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.4 mOhms | Bulk | ||||
Mfr: 0217.200M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.2A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.02 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.7 Ohms | Bulk | ||||
Mfr: 0217008.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 8A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.8 mOhms | Bulk | ||||
Mfr: 0217002.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 5.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.6 mOhms | Bulk | ||||
Mfr: 0217.160M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.16A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.01 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.525 Ohms | Bulk | ||||
Mfr: 0217.080H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00132 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.89 Ohms | Bulk | ||||
Mfr: 0217.500H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 Ohms | Bulk | ||||
Mfr: 217.250XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | Not Available Online | 217 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.233 Ohms | ||||||
Not Available Online | 217 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 894 mOhms | Bulk | ||||||
Mfr: 021701.6M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 02171.25H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 1.25A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.1 mOhms | Bulk | ||||
Not Available Online | 217 | 1.25 A | 250 VAC | 35 A | - 55 C | + 125 C | 70.1 mOhms | ||||||||||||
Not Available Online | 217 | 1.25 A | 250 VAC | 35 A | - 55 C | + 125 C | 70.1 mOhms | ||||||||||||
Not Available Online | 217 | 1 A | 250 VAC | 35 A | - 55 C | + 125 C | 96.35 mOhms | ||||||||||||
Not Available Online | 217 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 10.45 Ohms | ||||||||||||
Not Available Online | 217 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 880 mOhms | ||||||||||||
Mfr: 0217005.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 0217.100M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | ||||
Mfr: 021701.6H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 217008.XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 8A 5x20mm Fast Acting | Not Available Online | 217 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | 7 mOhms |