218 - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.800MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 73 mOhms | |||||
Mfr: 02181.25M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 42 mOhms | |||||
Mfr: 0218004.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.9 mOhms | |||||
Not Available Online | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 42 mOhms | |||||||
Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | |||||||
Not Available Online | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | |||||||
Not Available Online | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | |||||||
Not Available Online | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 4.5 mOhms | |||||||
Mfr: 0218.125MXP/01000056 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses | Not Available Online | 218 | |||||||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 80 mA | 250 VAC | 35 A | - 55 C | + 125 C | 9.07 Ohms | ||||||||||||
Not Available Online | 218 | 160 mA | 250 VAC | 35 A | - 55 C | + 125 C | 3.7 Ohms | ||||||||||||
Not Available Online | 218 | 315 mA | 250 VAC | 35 A | - 55 C | + 125 C | 17.3 mOhms | ||||||||||||
Not Available Online | 218 | 500 mA | 250 VAC | 35 A | - 55 C | + 125 C | 370 mOhms | ||||||||||||
Not Available Online | 218 | 1 A | 250 VAC | 35 A | - 55 C | + 125 C | 61.3 mOhms | ||||||||||||
Not Available Online | 218 | 1 A | 250 VAC | 35 A | - 55 C | + 125 C | 61.3 mOhms | ||||||||||||
Not Available Online | 218 | 2 A | 250 VAC | 35 A | - 55 C | + 125 C | 29.3 mOhms | ||||||||||||
Not Available Online | 218 | 5 A | 250 VAC | 50 A | - 55 C | + 125 C | 10.41 mOhms | ||||||||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 2.1 mOhms | ||||||||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 2.1 mOhms | ||||||||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 2.1 mOhms | ||||||||||||
Not Available Online | 218 | 2.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 21.9 mOhms | ||||||||||||
Not Available Online | 218 | 2.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 21.9 mOhms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms |