Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S520-20-R TTI: BK-S520-20-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 420VAC 5X20MM | 0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 420 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Bulk | ||||
0In Stock1.000 On Order Expected 22-Mar-27 | SHT 6.3x32 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 84 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Ceramic Fuses | 6.3 A | 5 mm x 20 mm | 250 VAC | 150 VDC | 171 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410TD4-R TTI: TR1-2410TD4-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock | 2410T | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 18.5 mOhms | Reel | ||||||
Mfr: BK1-S505H-10-R TTI: BK1-S505H-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 10A Time Delay | 0In Stock | S505H | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 349.5 A2 sec | Holder / Clip | Clip | 6 mOhms | Bulk | |||||
0In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | |||||
0In Stock | SPT 5x20 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | 2.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
Mfr: 0505016.MXP TTI: 0505016.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 07-Apr-27 Cartridge Fuses 500V 16A 3AB PB-FREE | 0In Stock3.000 On Order Expected 07-Apr-27 | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 51 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.7 mOhms | Bulk | |||
0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.845 mOhms | Bulk | |||||
0In Stock | SPT 6.3x32 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Reel | ||||||||
Mfr: 0213002.MXP TTI: 0213002.MXP Littelfuse Availability: 0In Stock1.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 2A Slo-Blo | 0In Stock1.000 On Order Expected 21-Apr-27 | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | ||||
Mfr: 0216008.MXP TTI: 0216008.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 8A Fast Acting | 0In Stock3.000 On Order Expected 21-Apr-27 | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 64.315 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.325 mOhms | Bulk | ||||
Mfr: 02161.25MXEP TTI: 02161.25MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7 mOhms | Bulk | ||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 32 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 63 VDC | 8750 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 50.585 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 94.25 mOhms | Bulk | |||||
0In Stock | FTT 5x20 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 124 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
0In Stock | FST 5x20 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 3.85 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
Mfr: 0235.250MXP TTI: 0235.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.017 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.25 Ohms | Bulk | ||||
Mfr: 021612.5MXP TTI: 021612.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A FA HBC 5X20MM | 0In Stock | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 175 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
Mfr: 35821000029 TTI: 35821000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 10A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Ammo Pack | ||||||
0In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | 91 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 16.7 mOhms | Bulk | |||||
Not Available Online | PV-A10 | Specialty Fuses | 10 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | 70 A2 sec | Holder | Clip | - 40 C | + 90 C | Bulk |