Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 087706.3MRET1P TTI: 087706.3MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 6.3A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Bulk | ||||||
Mfr: 0215012.MRET1P TTI: 0215012.MRET1P Littelfuse Availability: 0In Stock12.000 On Order Expected 23-Jun-27 Cartridge Fuses 250V 12A IEC PT TD HBC | 0In Stock12.000 On Order Expected 23-Jun-27 | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.1 mOhms | Reel | |||||
Mfr: 0505016.MXEP TTI: 0505016.MXEP Littelfuse Availability: 0In Stock1.000 On Order Expected 27-Jan-27 Cartridge Fuses 500V 16A 3AB PT PB-FREE | 0In Stock1.000 On Order Expected 27-Jan-27 | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 51 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Bulk | ||||
Not Available Online | 477 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | 0.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0559 kOhms | Bulk | |||||
0In Stock | 505 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 20 kA | 192 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.7 mOhms | Bulk | ||||||
0In Stock500 On Order Expected 01-Mar-27 | SHF 6.3x32 | Ceramic Fuses | 10 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 1.5 kA, 1.5 kA | 220 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 8 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 120 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | PV | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | Bulk | FUSE_10,3X38_6A_PV FUSE103X386APV | ||||||||
0In Stock1.000 On Order Expected 08-Mar-27 | FSF 5x20 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 0.0014 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0219005.MXABP TTI: 0219005.MXABP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC TD EBC | 0In Stock | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | ||||||
Mfr: 0218.630TXP TTI: 0218.630TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | ||||||
Mfr: 0218.032MXP TTI: 0218.032MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .032A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.258 Ohms | Bulk | |||||
Mfr: 0216.200HXP TTI: 0216.200HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00439 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 Ohms | Bulk | |||||
Mfr: 0215016.MXEP TTI: 0215016.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V HBC PT TL 16A 5X20 PB FREE | 0In Stock | 215 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1408 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.1 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 76.1 mOhms | Bulk | |||||||
Mfr: 021801.6TXP TTI: 021801.6TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 750 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0216002.MXP TTI: 0216002.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 16-Dec-26 Cartridge Fuses 250V 2A Fast Acting | 0In Stock3.000 On Order Expected 16-Dec-26 | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 76.4 mOhms | Bulk | |||||
0In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 43.55 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | BK1-S505H-3.15-R | ||||||
0In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2650 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||||
Not Available Online | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | FSL 5x20 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Reel | ||||||||||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||||
Mfr: 0314030.MXP TTI: 0314030.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.83 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.05 mOhms | Bulk |