218 - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 Ohms | |||||||
Mfr: 02183.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 17 mOhms | |||||
Mfr: 021806.3H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0218.250H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
Mfr: 021802.5H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.9 mOhms | |||||
Mfr: 0218.063H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .063A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.268 Ohms | |||||
Mfr: 0218.063MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .063A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.1 Ohms | |||||
Mfr: 0218.040H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .04A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0218002.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 35.7 Ohms | |||||||
Mfr: 0218.500M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
Mfr: 0218010.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.5 mOhms | |||||
Not Available Online | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 55 mOhms | |||||||
Mfr: 218010.XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 10 AMP 250V SLO BLO AXIAL | Not Available Online | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 4.5 mOhms | ||||||
Not Available Online | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | |||||||
Not Available Online | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | |||||||
Not Available Online | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | 13 mOhms | |||||||
Not Available Online | 218 | 63 mA | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | 160 mA | 250 VAC | 35 A | - 55 C | + 125 C | 3.7 Ohms |