218 - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 8.905 Ohms | |||||||
Not Available Online | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 2.55 Ohms | |||||||
Mfr: 0218001.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 55 mOhms | |||||
Not Available Online | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 32 mOhms | |||||||
Not Available Online | 218 | 6.3 A | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | 6.3 A | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 Ohms | |||||||
Mfr: 0218.125M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.41 Ohms | |||||
Mfr: 02181.25M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 42 mOhms | |||||
Mfr: 0218015.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 15A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3 mOhms | |||||
Mfr: 0218010.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.5 mOhms | |||||
Mfr: 0218.250MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.05 Ohms | |||||
Not Available Online | 218 | 80 mA | 250 VAC | 35 A | - 55 C | + 125 C | 9.07 Ohms | ||||||||||||
Not Available Online | 218 | 100 mA | 250 VAC | 35 A | - 55 C | + 125 C | 6.018 Ohms | ||||||||||||
Not Available Online | 218 | 800 mA | 250 VAC | 35 A | - 55 C | + 125 C | 81.3 mOhms | ||||||||||||
Not Available Online | 218 | 2 A | 250 VAC | 35 A | - 55 C | + 125 C | 29.3 mOhms | ||||||||||||
Not Available Online | 218 | 2 A | 250 VAC | 35 A | - 55 C | + 125 C | 29.3 mOhms | ||||||||||||
Not Available Online | 218 | 4 A | 250 VAC | 40 A | - 55 C | + 125 C | 12.9 mOhms | ||||||||||||
Not Available Online | 218 | 8 A | 250 VAC | 80 A | - 55 C | + 125 C | 5.9 mOhms | ||||||||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 33.6 mOhms | ||||||||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 2.1 mOhms |