216 - Cartridge Fuses
406 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 216 | 1 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 237 mOhms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 13.7 mOhms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.45 Ohms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.45 Ohms | ||||||||||||
Mfr: 0216.160M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .16A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.349 Ohms | |||||
Mfr: 0216.630M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .63A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 465 mOhms | |||||
Mfr: 02161.25MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 153 mOhms | |||||
Mfr: 216.100XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses .1 AMP 250V FA AXIAL | Not Available Online | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 5.793 Ohms | ||||||
Mfr: 0216.200M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.35 Ohms | |||||
Mfr: 0216008.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 12.3 mOhms | |||||
Not Available Online | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.35 Ohms | |||||||
Mfr: 021606.3H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0216008.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.3 mOhms | |||||
Mfr: 021601.6M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 111.2 mOhms | |||||
Mfr: 0216010.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.9 mOhms | |||||
Mfr: 0216.160H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .16A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.349 Ohms | |||||
Mfr: 0216.400MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 58 mOhms | |||||||
Not Available Online | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 18 mOhms | |||||||
Not Available Online | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | |||||||
Not Available Online | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 10 mOhms | |||||||
Not Available Online | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 15.9 Ohms | |||||||
Mfr: 0216.800H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 295 mOhms | |||||
Not Available Online | 216 | 8 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 12.325 mOhms | ||||||||||||
Not Available Online | 216 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 1.85 Ohms |