218 - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 33.6 mOhms | ||||||||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 2.1 mOhms | ||||||||||||
Not Available Online | 218 | 16 A | 250 VAC | 65 A | - 55 C | + 125 C | 2.1 mOhms | ||||||||||||
Not Available Online | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 848 mOhms | |||||||
Not Available Online | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 23.3 Ohms | |||||||
Mfr: 0218002.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29 mOhms | |||||
Mfr: 021802.5M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22 mOhms | |||||
Mfr: 0218.400MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 535 mOhms | |||||
Mfr: 0218002.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29 mOhms | |||||
Mfr: 0218.200H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | |||||||
Not Available Online | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | |||||||
Mfr: 0218.200M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 0218.315M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 848 mOhms | |||||
Mfr: 021802.5MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 22 mOhms | |||||
Not Available Online | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 18.1 Ohms | |||||||
Mfr: 0218.250M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.05 Ohms | |||||
Mfr: 021806.3XP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6.3A, 250VAC, 5mmx20mm | Not Available Online | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||
Not Available Online | 218 | 40 mA | 250 VAC | 35 A | - 55 C | + 125 C | 31.862 Ohms | ||||||||||||
Not Available Online | 218 | 6.3 A | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | ||||||||||||
Not Available Online | 218 | 6.3 A | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | ||||||||||||
Not Available Online | 218 | 100 mA | 250 VAC | 35 A | - 55 C | + 125 C | 6.018 Ohms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | 12.5 A | 250 VAC | 35 A | - 55 C | + 125 C | 3.4 mOhms | ||||||||||||
Not Available Online | 218 | 63 mA | 250 VAC | 35 A | - 55 C | + 125 C | 14.268 Ohms |