215 - Cartridge Fuses
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 215 | 3.15 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | ||||||||||
Mfr: 02151.25MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 107.4 mOhms | Bulk | ||||
Not Available Online | 215 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 215 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1408 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.1 mOhms | ||||||
Not Available Online | 215 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1237 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | ||||||
Not Available Online | 215 | ||||||||||||||||||
Not Available Online | 215 | ||||||||||||||||||
Not Available Online | 215 | Board Mount | Axial | ||||||||||||||||
Not Available Online | 215 | ||||||||||||||||||
Not Available Online | 215 | Board Mount | Axial | ||||||||||||||||
Not Available Online | 215 | Board Mount | Axial | ||||||||||||||||
Mfr: 0215.500M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.1675 Ohms | Bulk | ||||
Not Available Online | 215 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 11 mOhms | |||||||
Mfr: 0215.400M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 582.5 mOhms | Bulk | ||||
Mfr: 0215.315H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215.800M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 467.5 mOhms | Bulk | ||||
Mfr: 02151.25M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 107.4 mOhms | Bulk | ||||
Not Available Online | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.996 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81 mOhms | Bulk | |||||
Not Available Online | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 11 mOhms | |||||||
Mfr: 021501.6H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.83 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.7 mOhms | Bulk | ||||
Not Available Online | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 9 mOhms | |||||||
Not Available Online | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | ||||||
Mfr: 0215002.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 021506.3MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.8 mOhms | Bulk |