201P - Cartridge Fuses
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20108000001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 14.2685 Ohms | Bulk | |||||
Mfr: 20102500001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 20100630001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | |||||
Mfr: 20101000431P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | 45.15 mOhms | Reel | |||||
Mfr: 20101600531P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .160A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Reel | ||||||
Mfr: 20102000001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 30.45 mOhms | Bulk | |||||
Mfr: 20106300001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .630A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 11.67 mOhms | Bulk | |||||
Mfr: 20100800001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .080A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | |||||
Mfr: 20101250531P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Reel | ||||||
Mfr: 20101600001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .160A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 30.45 mOhms | Bulk | |||||
Mfr: 20102000301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20111000001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20101000301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20102500301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20111250001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20100500001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .050A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | |||||
Mfr: 20102500531P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Reel | ||||||
Mfr: 20103150301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20111000431P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 25 C | + 70 C | Reel | ||||||
Mfr: 20104000001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
Mfr: 20100630301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20100800431P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .080A DIN M/TL PT 5X20MM | 0In Stock | 201P | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | 55.1 mOhms | Reel | |||||
Mfr: 20100800531P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .080A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Reel | ||||||
Mfr: 20101000001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | |||||
Mfr: 20101600301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .160A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk |