217 - Cartridge Fuses
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217.800MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.8A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 120.25 mOhms | |||||
Mfr: 021701.6MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | |||||
Mfr: 0217.080HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.89 Ohms | |||||
Not Available Online | 217 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 3.82 Ohms | |||||||
Not Available Online | 217 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.233 Ohms | |||||||
Mfr: 021702.5MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 33.35 mOhms | |||||
Mfr: 021702.5MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.35 mOhms | |||||
Mfr: 0217.800TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.25 mOhms | |||||
Mfr: 0217004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.45 mOhms | |||||
Mfr: 0217.032VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .032A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 262.2 Ohms | |||||
Mfr: 0217001.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 96.35 mOhms | |||||
Mfr: 0217.063VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
Mfr: 0217005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 02173.15TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0217.630TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 0217.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.2A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.7 Ohms | |||||
Mfr: 0217002.TXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.55 mOhms | |||||
Mfr: 021706.3VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
Mfr: 0217.500MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 206.5 mOhms | |||||
Mfr: 0217010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.27 mOhms | |||||
Mfr: 021702.5TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.35 mOhms | |||||
Mfr: 0217005.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0217.800HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.25 mOhms | |||||
0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | ||||||
Mfr: 0217.630HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms |