224 - Cartridge Fuses
227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | ||||
0In Stock | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | Bulk | |||||
Mfr: 022403.5HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting | 0In Stock | 224 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 6.7 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 26.5 mOhms | Bulk | |||
Mfr: 0224008.DRT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 8A Fast Acting | Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | Reel | ||||
Mfr: 0224007.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Fast Acting | Not Available Online | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: 0224006.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 22.1 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0224.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 395 mOhms | Bulk | |||
Mfr: 0224007.HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Fast Acting | Not Available Online | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0224010.HXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A Fast Acting | 0In Stock | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 116 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 7.45 mOhms | Bulk | ||||
Mfr: 0224002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||
Mfr: 022403.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 6.7 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 26.5 mOhms | Bulk | |||
Mfr: 0224.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Mfr: 0224010.DRT1UP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A Fast Acting | 0In Stock | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 116 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 7.45 mOhms | Reel | ||||
Mfr: 0224004.HXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting | 0In Stock | 224 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 9.4 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 0224005.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 17 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Mfr: 0224007.HXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A Fast Acting | 0In Stock | 224 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0224008.DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 8A Fast Acting | Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | Reel | ||||
0In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | ||||
Mfr: 022401.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 224 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 71.2 mOhms | Bulk | |||
Mfr: 0224001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||
Mfr: 022401.5DRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 224 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 71.2 mOhms | Reel | |||
Mfr: 0224007.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Fast Acting | Not Available Online | 224 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0224004.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 9.4 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 0224010.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 116 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 7.45 mOhms | Bulk | ||||
Mfr: 022401.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 71.2 mOhms | Bulk |