225 - Cartridge Fuses
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0225005.MXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Fast Acting | 0In Stock | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 17 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
0In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.5 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | ||||
Mfr: 0225.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting | 0In Stock | 225 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 395 mOhms | Bulk | |||
Mfr: 022503.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 6.7 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 26.5 mOhms | Bulk | |||
Mfr: 0225006.HXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Fast Acting | 0In Stock | 225 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 22.1 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 15.4 mOhms | Bulk | ||||
0In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.365 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 265 mOhms | Bulk | ||||
Mfr: 0225002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 2AG PB 2AMP | 0In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||||
Mfr: 022503.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 2AG 3.5AMP | 0In Stock | 225 | Glass Fuses | 3.5 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 26.5 mOhms | Bulk | |||||
Mfr: 0225004.MXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting | 0In Stock | 225 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 9.4 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 022502.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 37.2 mOhms | Bulk | ||||
0In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.7 mOhms | Bulk | ||||
Mfr: 0225010.MXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A Fast Acting | 0In Stock | 225 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | 7.45 mOhms | Bulk | |||||
Mfr: 0225.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 152 mOhms | Bulk | |||
0In Stock | 225 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 102.7 mOhms | Bulk | ||||
0In Stock | 225 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 13 mOhms | Bulk | |||||
Mfr: 0225006.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Fast Acting 2AG | 0In Stock | 225 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 22.1 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 0225.100MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | 225 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 8.35 Ohms | Bulk | ||||
Not Available Online | 225 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 102 mOhms | |||||||
Not Available Online | 225 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 0.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.5 mOhms | ||||||
Not Available Online | 225 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | 395 mOhms | Bulk | ||||||||
Not Available Online | 225 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | 31 mOhms | Bulk | ||||||||
Not Available Online | 225 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0225.250HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Fast Acting | Not Available Online | 225 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 1.15 Ohms | Bulk |