235 - Cartridge Fuses
243 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0235002.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 60.3 mOhms | |||||
Mfr: 0235006.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 14.8 mOhms | |||||
Mfr: 023502.5VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 43.65 mOhms | |||||
Mfr: 0235.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.2AMP | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.15 Ohms | ||||||
0In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.55 mOhms | ||||||
Mfr: 0235.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 426.5 mOhms | |||||
Mfr: 0235.600HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 319.5 mOhms | |||||
0In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 153 mOhms | ||||||
Mfr: 0235.500HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 426.5 mOhms | |||||
Mfr: 02351.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.75 Ohms | |||||
0In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 153 mOhms | ||||||
Mfr: 0235.200HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.15 Ohms | |||||
Mfr: 023501.6HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 75.8 mOhms | |||||
Mfr: 0235.700MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Fast Acting | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 262.5 mOhms | |||||
Mfr: 023501.6HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 75.8 mOhms | |||||
Mfr: 0235001.HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 153 mOhms | |||||
Mfr: 0235.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Fast Acting | 0In Stock | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
0In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24.55 mOhms | ||||||
Mfr: 0235.300VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 0235.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 319.5 mOhms | |||||
Mfr: 0235.800VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 192 mOhms | |||||
Mfr: 0235003.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 34.65 mOhms | |||||
Mfr: 0235.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.25AMP | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.25 Ohms | ||||||
Mfr: 0235007.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A PT UL LBC Fast Acting | 0In Stock | 235 | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.7 mOhms | |||||
Mfr: 0235002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 2AMP | 0In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.3 mOhms |