311 - Cartridge Fuses
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 311 | Glass Fuses | 4 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 31114000021 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A DIN M/TL Indicator | Not Available Online | 311 | Ceramic Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | 311 | Glass Fuses | 7 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | 311 | Glass Fuses | 3.2 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 0311015.XBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6/3x32 15A BLISTERPACK | Not Available Online | 311 | Bulk | ||||||||||||||||
Not Available Online | 311 | Glass Fuses | 12 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 0311025.TXN TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6/3X32 25A ATO Type | Not Available Online | 311 | Glass Fuses | 25 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Case | |||||||
Mfr: 0311010.TXN TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6/3X32 10A ATO Type | Not Available Online | 311 | Glass Fuses | 10 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Case |
- 1
- 2