322 - Cartridge Fuses
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 322 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 27 mOhms | Bulk | ||||||
Not Available Online | 322 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 13.5 mOhms | Bulk | ||||||
Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 200 A | Holder / Clip | Clip | 5.2 mOhms | |||||||||
Not Available Online | 322 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 22 mOhms | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 1.25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 175 mOhms | Bulk | ||||||
Mfr: 0322005.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 35 mOhms | Bulk | ||||
Not Available Online | 322 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 132 mOhms | Bulk | ||||||
Not Available Online | 322 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 200 A | Holder / Clip | Clip | 4.3 mOhms | |||||||||
Not Available Online | 322 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 19 mOhms | Bulk | ||||||
Mfr: 0322003.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 71 mOhms | Bulk | ||||
Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: 0322009.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 9A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 9 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 16 mOhms | Bulk | ||||
Mfr: 0322009.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 9A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 9 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 16 mOhms | Bulk | ||||
Not Available Online | 322 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 63 mOhms | Bulk | ||||||
Mfr: 0322010.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 13.5 mOhms | Bulk | ||||
Mfr: 0322004.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 37.9 mOhms | Bulk | ||||
Not Available Online | 322 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 mOhms | Bulk | ||||||
Mfr: 0322010.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 13.5 mOhms | Bulk | ||||
Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | Bulk |