324 - Cartridge Fuses
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0324.500HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 504 mOhms | ||||
Mfr: 0324025.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 25A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.36 mOhms | ||||
Mfr: 0324012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.645 mOhms | ||||
Mfr: 0324010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.54 mOhms | ||||
0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.645 mOhms | |||||
0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.83 mOhms | |||||
Mfr: 0324012.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting Wshbl | 0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.645 mOhms | ||||
Mfr: 0324006.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24.15 mOhms | ||||
Mfr: 0324004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 47.3 mOhms | ||||
Mfr: 0324.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 826 mOhms | ||||
Mfr: 0324012.MXSPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 12A 3AB Single Fast Acting PGT | Not Available Online | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0324008.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.4 mOhms | ||||
Mfr: 0324010.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.54 mOhms | ||||
Mfr: 0324001.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms | ||||
Not Available Online | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.36 mOhms | |||||
Mfr: 0324015.MXSPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3AB 15A Single Fast Acting PGT | Not Available Online | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | |||||
Mfr: 0324007.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.8 mOhms | ||||
Mfr: 0324.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 826 mOhms | ||||
Mfr: 0324005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 30.2 mOhms | ||||
Mfr: 0324007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.8 mOhms | ||||
Mfr: 0324020.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 20A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | ||||
Not Available Online | 324 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.4 mOhms | |||||
Mfr: 0324020.MX280P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 280V 20A 3AB BC Fast Acting | 0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | ||||
Mfr: 0324007.MXP TTI: 0324007.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.8 mOhms |