874 - Cartridge Fuses
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0874002.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 40 mOhms | |||||
Mfr: 0874008.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 8 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 8.7 mOhms | |||||
Mfr: 0874.125MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 125 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.06 Ohms | |||||
Mfr: 0874.600MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 600 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 266.7 mOhms | |||||
Mfr: 0874.300MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 300 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 435 mOhms | |||||
Mfr: 087406.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: 0874006.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 11.1 mOhms | |||||
Mfr: 087402.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 2.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 32.9 mOhms | |||||
Mfr: 0874010.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 FA PT PB-FREE 10A | 0In Stock | 874 | Ceramic Fuses | 10 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 6.6 mOhms | |||||
Mfr: 087406.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10 mOhms | |||||
Mfr: 0874.750MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 750 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 213 mOhms | |||||
Mfr: 087401.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 56.3 mOhms | |||||
Mfr: 0874.200MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 200 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 920 mOhms | |||||
Mfr: 087404.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 4.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 14.6 mOhms | |||||
Mfr: 0874.250MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 250 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 658 mOhms | |||||
Mfr: 0874.125MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 125 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 2.06 Ohms | |||||
Mfr: 0874006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.1 mOhms | |||||
Mfr: 0874.300MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 300 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 435 mOhms | |||||
Mfr: 0874.400MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 400 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 365.5 mOhms | |||||
Mfr: 0874.750MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 750 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 213 mOhms | |||||
Mfr: 0874.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 800 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 160 mOhms | |||||
Mfr: 0874004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 4 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 19.5 mOhms | |||||
Mfr: 0874.500MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 500 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 296.4 mOhms | |||||
Mfr: 0874.800MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 800 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 160 mOhms | |||||
Mfr: 087406.3MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.3 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 10.74 mOhms |
- 1
- 2