AGX - Cartridge Fuses
87 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 20.5 mOhms | Bulk | BK-AGX-5 | ||||||||
Not Available Online | AGX | Glass Fuses | 8 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 11 mOhms | Bulk | BK-AGX-8 | ||||||||
0In Stock | AGX | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 162.5 mOhms | Bulk | BK-AGX-1 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-2 | |||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | 7 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGX-7 | ||||||||||
0In Stock | AGX | Glass Fuses | 200 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/AGX-4/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .4A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 400 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 899 mOhms | Bulk | BK-AGX-4-10 | |||||||
0In Stock | AGX | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 7 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGX | Glass Fuses | 750 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | AGX-3-4 | |||||||||
Mfr: BK/AGX-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .25A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 250 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 2.79 Ohms | Bulk | BK-AGX-1-4 | |||||||
0In Stock | AGX | Glass Fuses | 4 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 27 mOhms | Bulk | BK-AGX-4 | ||||||||
0In Stock | AGX | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 68.25 mOhms | Bulk | BK-AGX-2 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-1-2 | |||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-4 | |||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | 10 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 8.67 mOhms | Bulk | BK-AGX-10 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-8 | |||||||||||||||
0In Stock | AGX | Glass Fuses | 6 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 14.75 mOhms | Bulk | BK-AGX-6 | ||||||||
0In Stock | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/AGX-1/8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 0.125A Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 125 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 5.41 Ohms | Bulk | BK-AGX-1-8 |