AHC - Cartridge Fuses
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AHC-V2-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 3A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK-AHC-V-8-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600V 3AB Axial Fuse 8A | Not Available Online | AHC | Bulk | ||||||||||||||||
Mfr: BK1-AHC-1-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600V 3AB Cartridge Fuse 1A | Not Available Online | AHC | Bulk | ||||||||||||||||
Mfr: AHC-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 250mA | 0In Stock | AHC | Ceramic Fuses | 250 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.703 Ohms | Bulk | |||||
Mfr: AHC-V-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 400mA | 0In Stock | AHC | Ceramic Fuses | 400 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.436 Ohms | Bulk | |||||
Mfr: AHC-V-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 600mA | 0In Stock | AHC | Ceramic Fuses | 600 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 784.5 mOhms | Bulk | |||||
Mfr: BK-AHC-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 500mA | 0In Stock | AHC | Ceramic Fuses | 500 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.0475 Ohms | Bulk | |||||
Mfr: BK-AHC-1-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600V 3AB Cartridge Fuse 1.5A | Not Available Online | AHC | Bulk | ||||||||||||||||
Mfr: BK-AHC-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 18A, 100 pack | 0In Stock | AHC | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: BK-AHC-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 2.5A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK-AHC-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 2A | 0In Stock | AHC | Bulk | ||||||||||||||||
0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: AHC-V-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 3.15A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK-AHC-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 1A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK-AHC-V2-10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600V 3AB Axial Fuse 10A | Not Available Online | AHC | Bulk | ||||||||||||||||
Mfr: BK-AHCA-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHCA H.V. 3AB fuse, 20A, 100 pack | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 4.7 mOhms | Bulk | ||||||
Mfr: BK-AHC-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 200mA | 0In Stock | AHC | Ceramic Fuses | 200 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.31 Ohms | Bulk | |||||
0In Stock | AHC | Bulk | |||||||||||||||||
0In Stock | AHC | Bulk | |||||||||||||||||
0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 600mA | 0In Stock | AHC | Ceramic Fuses | 600 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 784.5 mOhms | Bulk | |||||
Mfr: AHC-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 20A, 4-in | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 4.7 mOhms | Bulk | ||||||
Mfr: BK-AHC-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 20A | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | - 55 C | + 125 C | 4.7 mOhms | Bulk | |||||||
0In Stock | AHC | Bulk | |||||||||||||||||
0In Stock | AHC | Bulk |