GDB - Cartridge Fuses
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GDB | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.2 A2 sec | Holder / Clip | Clip | 43 mOhms | Bulk | BK-GDB-2A | |||||||
Mfr: BK/GDB-200MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | GDB | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 6.8 Ohms | Bulk | BK-GDB-200MA | |||||||
Mfr: BK/GDB-V-3.15A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.15A Axial FA | 0In Stock | GDB | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 25 mOhms | Bulk | GDB-V-3-15A BK-GDB-V-3-15A | |||||||
Mfr: BK/GDB-1.6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | GDB | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.6 A2 sec | Holder / Clip | Clip | 66 mOhms | Bulk | BK-GDB-1-6A | ||||||
0In Stock | GDB | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 10 mOhms | Bulk | BK-GDB-8A | ||||||||
0In Stock | GDB | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 42 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-GDB-5A | |||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Mfr: BK/GDB-160MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .16A Fast Acting | 0In Stock | GDB | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.008 A2 sec | Holder / Clip | Clip | 9.1 Ohms | Bulk | BK-GDB-160MA | ||||||
Mfr: BK/GDB-315MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .315A Fast Acting | Not Available Online | GDB | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.58 A2 sec | Holder / Clip | Clip | 3.1 Ohms | Bulk | BK-GDB-315MA | ||||||
0In Stock | GDB | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | GDB | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.6 A2 sec | Holder / Clip | Clip | 125 mOhms | Bulk | BK-GDB-1A | |||||||
0In Stock | GDB | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 8 mOhms | Bulk | |||||||||
0In Stock | GDB | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDB-3-15A | ||||||||||
Mfr: BK/GDB-125MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | GDB | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.005 A2 sec | Holder / Clip | Clip | 2.8 Ohms | Bulk | BK-GDB-125MA | ||||||
Mfr: BK/GDB-V-125MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .125A Axial FA | 0In Stock | GDB | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 2.8 Ohms | Bulk | GDB-V-125MA BK-GDB-V-125MA | |||||||
Mfr: BK/GDB-V-50MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .05A Axial FA | 0In Stock | GDB | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 17 Ohms | Bulk | GDB-V-50MA BK-GDB-V-50MA | |||||||
Mfr: BK/GDB-40MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .04A Fast Acting | 0In Stock | GDB | Glass Fuses | 40 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 25 Ohms | Bulk | BK-GDB-40MA | |||||||
Mfr: BK/GDB-V-63MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .063A Axial FA | 0In Stock | GDB | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 12.5 Ohms | Bulk | GDB-V-63MA BK-GDB-V-63MA | |||||||
Mfr: BK/GDB-63MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .063A Fast Acting | 0In Stock | GDB | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 12.5 Ohms | Bulk | BK-GDB-63MA | |||||||
0In Stock | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GDB-80MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .08A Fast Acting | 0In Stock | GDB | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0012 A2 sec | Holder / Clip | Clip | 5 Ohms | Bulk | BK-GDB-80MA | ||||||
Mfr: BK/GDB-V-100MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .1A Axial FA | 0In Stock | GDB | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 3.8 Ohms | Bulk | GDB-V-100MA BK-GDB-V-100MA | |||||||
Mfr: BK/GDB-50MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .05A Fast Acting | Not Available Online | GDB | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 17 Ohms | Bulk | BK-GDB-50MA | |||||||
Mfr: BK/GDB-V-2A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 2A Axial FA | Not Available Online | GDB | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 43 mOhms | Bulk | GDB-V-2A BK-GDB-V-2A |