MDM - Cartridge Fuses
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/MDM-4/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDM | Glass Fuses | 400 mA | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDM-4-10 | |||||||||
0In Stock | MDM | Glass Fuses | 10 A | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDM-10 | ||||||||||
Mfr: BK/MDM-1-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDM | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDM-1-1-4 | |||||||||
Mfr: BK-MDM-2-1-2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM FUSE SB | 0In Stock | MDM | Fixed Terminal Blocks | 2.5 A | Holder / Clip | Clip | Bulk | |||||||||||||
0In Stock | MDM | Glass Fuses | 5 A | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDM-5 | ||||||||||
Mfr: BK/MDM-8/10 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDM | Glass Fuses | 800 mA | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDM-8-10 |
- 1
- 2