S501 - Cartridge Fuses
212 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1/S501-500-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S501 500mA FA | Not Available Online | S501 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-500-R | |||||||||
Mfr: BK1/S501-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 315mA FA | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-315-R | |||||||||
Mfr: BK/S501-50-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0017 A2 sec | Holder / Clip | Clip | 157.5 Ohms | Bulk | BK-S501-50-R | ||||||
Mfr: BK/S501-V-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 100mA -V FA | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-100-R | |||||||||
Mfr: BK/S501-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 200mA -V FA | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-200-R | |||||||||
Mfr: BK/S501-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 1501 1A BUSS FA BK | 0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 231 mOhms | Bulk | BK-S501-1-R | |||||||
0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 48 A | Board Mount | Axial | 14 mOhms | Bulk | ||||||||
Mfr: BK/S501-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.027 A2 sec | Holder / Clip | Clip | 4.4 Ohms | Bulk | BK-S501-250-R | ||||||
Mfr: BK/S501-63-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 39 Ohms | Bulk | BK-S501-63-R | |||||||
Mfr: BK/S501-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 250mA -V FA | 0In Stock | S501 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-250-R | |||||||||
Mfr: BK/S501-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 4A -V FA | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-4-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 Sec | Holder / Clip | Clip | 37 mOhms | Bulk | BK1-S501-3-15-R | |||||||
Mfr: BK1/S501-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 4A FA | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-4-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.064 A | Board Mount | Axial | 340 mOhms | Bulk | BK-S501-V-630-R | |||||||
Mfr: BK/S501-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 A2 sec | Holder / Clip | Clip | 37 mOhms | Bulk | BK-S501-3-15-R | ||||||
Mfr: BK/S501-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0037 A2 sec | Holder / Clip | Clip | 12.3 Ohms | Bulk | BK-S501-125-R | ||||||
Mfr: BK/S501-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14 A2 sec | Holder / Clip | Clip | 27 mOhms | Bulk | BK-S501-4-R | ||||||
Mfr: BK/S501-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.097 A2 sec | Holder / Clip | Clip | 245 mOhms | Bulk | BK-S501-800-R | ||||||
Mfr: BK/S501-V-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 125mA -V FA | 0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-125-R | |||||||||
Mfr: BK/S501-V-63R81 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 63mA -V FA | 0In Stock | S501 | Ceramic Fuses | 63.81 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-63R81 | |||||||||
Mfr: BK/S501-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-1-R | |||||||||
0In Stock | S501 | Bulk | ||||||||||||||||||
Mfr: BK/S501-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.02 A2 sec | Holder / Clip | Clip | 6 Ohms | Bulk | BK-S501-200-R |