S520 - Cartridge Fuses
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S520 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 220 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.8 mOhms | Bulk | |||||
0In Stock | S520 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 280 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.1 mOhms | Reel | |||||
0In Stock | S520 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 104 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9 mOhms | Reel | |||||
0In Stock | S520 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 104 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9 mOhms | Bulk | |||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 155 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8 mOhms | Reel | |||||
0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 420 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Reel |
- 1
- 2