SHF 6.3x32 - Cartridge Fuses
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.5069.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1.25A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 1.25 A | Fast Blow | 500 VAC | 500 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5072.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 2.5A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 2.5 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5071.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 2A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 2 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5078.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 10A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 10 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 3.15 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 8.6 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 32 A | Fast Blow | 6.3 mm x 32 mm | 440 VAC | 63 VDC | 1.5 kA, 20 kA | 4750 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 500 mA | Fast Blow | 500 VAC | 500 VDC | 0.14 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A500-CTG-0F-NI | ||||||||
Mfr: 8020.5079.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 12.5A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 12.5 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5080.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 16A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 16 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 800 mA | Fast Blow | 500 VAC | 500 VDC | 0.98 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A800-CTG-0F-NI | ||||||||
Mfr: 8020.5081.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 20A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 20 A | Fast Blow | 440 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5082.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 25A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 25 A | Fast Blow | 440 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5083.G TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses 32A F QUICK ACTING 6.3x32mm 500VAC | Not Available Online | SHF 6.3x32 | Ceramic Fuses | 32 A | Fast Blow | 440 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Not Available Online | SHF 6.3x32 | Ceramic Fuses | 1.6 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 5.8 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk |
- 1
- 2