TPN - Cartridge Fuses
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TPN | Specialty Fuses | 100 A | Telepower | 170 VDC | 10 kA | Holder | Knife Blade | Bulk | ||||||||||
0In Stock | TPN | Specialty Fuses | 3 A | Telepower | 170 VDC | Holder | Clip | Bulk | |||||||||||
0In Stock | TPN | Specialty Fuses | 45 A | Telepower | 170 VDC | Holder | Clip | Bulk | |||||||||||
0In Stock | TPN | Specialty Fuses | 70 A | Telepower | 170 VDC | Holder | Knife Blade | Bulk | |||||||||||
0In Stock | TPN | Specialty Fuses | 80 A | Telepower | 170 VDC | Holder | Knife Blade | Bulk | |||||||||||
0In Stock | TPN | Specialty Fuses | 35 A | Telepower | 170 VDC | Holder | Clip | Bulk |
- 1
- 2