Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02151.25TXP TTI: 02151.25TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk | ||||
Mfr: TR1-2410TD750-R TTI: TR1-2410TD750-R Eaton Electronics Cartridge Fuses 2410 SMD time-delay fuse, 750mA | 0In Stock | 2410T | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 235 mOhms | Reel | ||||||
0In Stock | 2410F | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | ||||
Mfr: 0314030.MXP TTI: 0314030.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
0In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.05 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | |||||
0In Stock | FSF 5x20 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 0.0159 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | |||||
Mfr: 0218.200MXP TTI: 0218.200MXP Littelfuse Availability: 0In StockCartridge Fuses .2 AMP 250V SLO BLO | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
0In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.8 mOhms | Bulk | |||||
0In Stock | 232 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 8.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 37 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 47.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.7 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 53.9 mOhms | Bulk | ||||||
Mfr: 0217.800MXP TTI: 0217.800MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.85 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.25 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.95 mOhms | Bulk | ||||
0In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | ||||
0In Stock | FSF 5x20 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 0.303 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 021702.5HXP TTI: 021702.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.35 mOhms | Bulk | ||||
0In Stock | 314 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | ||||
Mfr: 0234005.MXP TTI: 0234005.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Medium Acting | 0In Stock | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 20.645 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.4 mOhms | Bulk | ||||
Not Available Online | PV-A10 | Specialty Fuses | 4 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | 26 A2 sec | Holder | Clip | - 40 C | + 90 C | Bulk | ||||||
Not Available Online | SHT 6.3x32 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 400 VDC | 1400 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Mfr: TR1-2410FA7-R TTI: TR1-2410FA7-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD fast-acting fuse, 7A | 0In Stock | 2410F | Ceramic Fuses | 7 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel |