215 - Cartridge Fuses
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 215 | 16 A | 250 VAC | 500 A | - 55 C | + 125 C | 70.65 mOhms | ||||||||||||
Not Available Online | 215 | 16 A | 250 VAC | 500 A | - 55 C | + 125 C | 3.1 mOhms | ||||||||||||
Not Available Online | 215 | 2.5 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 38.55 mOhms | ||||||||||
Not Available Online | 215 | 6.3 A | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 10.845 mOhms | ||||||||||
Mfr: 0215001.MXF34P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A TD HBC | Not Available Online | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 151.5 mOhms | Bulk | ||||
Not Available Online | 215 | 315 mA | Board Mount | Axial | |||||||||||||||
Not Available Online | 215 |