Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F02A32V20AS TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 | 0In Stock | F02A | Glass Fuses | 20 A | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Bulk | |||||||||||
Mfr: GBB-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GBB 12A -VFA 5 | 0In Stock | GBB | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | GBB | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | GBB | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GBB | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | GDB | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.6 A2 sec | Holder / Clip | Clip | 66 mOhms | Bulk | GDB-1-6A | |||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 0.018 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 145 mOhms | Bulk | AGC-1-1-4-R | |||||
0In Stock | GLD | Specialty Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder | Clip | Bulk | ||||||||||||
Not Available Online | AGA | Glass Fuses | 1 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | 179 mOhms | Bulk | BK-AGA-1 | |||||||
0In Stock | AGA | Glass Fuses | 1.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGA-1-1-2 | ||||||||||
0In Stock | AGA | Glass Fuses | 15 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-AGA-15 | ||||||||||
Mfr: BK/AGC-15WW TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GLASS TUBE FUSE | 0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 807.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | BK-AGC-15WW | ||||
Mfr: BK/AGC-1BB TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 3.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 167 mOhms | Bulk | BK-AGC-1BB | ||||
Mfr: BK/S500-V-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 1.6A -V FA | 0In Stock | S500 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-1-6-R | |||||||||
Mfr: BK/S500-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 250mA -V FA | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-250-R | |||||||||
0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-3A | ||||||||||
Not Available Online | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-500MA | ||||||||||
0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 19.3 A2 sec | Board Mount | Axial | 38 mOhms | Bulk | ||||||||
Mfr: BK/S500-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 500mA -V FA | 0In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-500-R | |||||||||
0In Stock | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-6A | ||||||||||
0In Stock | MDM | Glass Fuses | 30 A | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk |