Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D1 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 220 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Mfr: BK/GDA-400MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .4A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 2.2 Ohms | Bulk | BK-GDA-400MA | |||||||
Mfr: 0325.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 949.5 mOhms | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 203 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.292 Ohms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.085 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43 Ohms | Bulk | ||||||
Mfr: BK/GMD-V-300MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .3A Time Delay | 0In Stock | GMD | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 3.215 Ohms | Bulk | GMD-V-300MA BK-GMD-V-300MA | |||||||
0In Stock | MDQ | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-2-10 | |||||||||
Mfr: FWX-20A14F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 20Arms Semiconductor | 0In Stock | FWX_14F | Specialty Fuses | 20 A | Fast Blow | 14 mm x 51 mm | 250 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: 0225.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 152 mOhms | Bulk | ||||
0In Stock | SPT 6.3x32 | Glass Fuses | 32 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 150 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | ||||||||||
0In Stock | 225 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||||
0In Stock | 314 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 11.09 mOhms | Bulk | |||||||
Mfr: 0312.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00960 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 85.55 mOhms | Bulk | |||||
Mfr: 0318003.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 42.65 mOhms | Bulk | ||||||
0In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 30.43 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.5 mOhms | Bulk | ||||||
Mfr: BK/ABC-V-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 10A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 11 mOhms | Bulk | ABC-V-10 BK-ABC-V-10 | ||||||
Mfr: BK/GMD-V-150MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .15A Time Delay | 0In Stock | GMD | Glass Fuses | 150 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 6.065 Ohms | Bulk | GMD-V-150MA BK-GMD-V-150MA | |||||||
Mfr: BK/GDB-315MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .315A Fast Acting | Not Available Online | GDB | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.58 A2 sec | Holder / Clip | Clip | 3.1 Ohms | Bulk | BK-GDB-315MA | ||||||
Mfr: BK/MDL-V-1-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.25A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | 205 mOhms | Bulk | MDL-V-1-1-4 BK-MDL-V-1-1-4 | |||||||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 226.505 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17 mOhms | Bulk | ||||||
Mfr: 0232003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Medium Acting | 0In Stock | 232 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 17.19 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.55 mOhms | Bulk | |||||
Mfr: BK/MDL-3-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 67.5 A2 sec | Holder / Clip | Clip | Bulk | BK-MDL-3-2-10-R |