209 - Cartridge Fuses
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 209 | 1.25 A | 350 VAC | - 60 C | + 125 C | 146 mOhms | |||||||||||||
Not Available Online | 209 | 2 A | 350 VAC | - 60 C | + 125 C | 68.9 mOhms | |||||||||||||
Not Available Online | 209 | 3.5 A | 350 VAC | - 60 C | + 125 C | 31.2 mOhms |