220 - Cartridge Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 220 | 5 A | 300 VAC | 100 A | - 60 C | + 125 C | 18.6 mOhms | ||||||||||||
Not Available Online | 220 | 5 A | 300 VAC | 100 A | - 60 C | + 125 C | 18.6 mOhms | ||||||||||||
Not Available Online | 220 | 1 A | 350 VAC | 100 A | - 60 C | + 125 C | 102.7 mOhms | ||||||||||||
Not Available Online | 220 | 2 A | 350 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 69.75 mOhms | |||||||||||
Not Available Online | 220 | 3 A | 350 VAC | 100 A | - 60 C | + 125 C | 31.7 mOhms | ||||||||||||
Not Available Online | 220 | 500 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 265 mOhms | ||||||||||||
Not Available Online | 220 | 750 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 152 mOhms |