230 - Cartridge Fuses
536 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0230002.DRT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 69.75 mOhms | ||||
Mfr: 0230.600MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 480.5 mOhms | ||||
Mfr: 0230.500HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 693.5 mOhms | ||||
Mfr: 0230.500MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 693.5 mOhms | ||||
Mfr: 0230.500MRT1EP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V SB PT 2AG .500 | Not Available Online | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 693.5 mOhms | |||||
Mfr: 0230.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 2.43 Ohms | ||||
Mfr: 0230.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 693.5 mOhms | ||||
Mfr: 0230003.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 38.3 mOhms | ||||
Mfr: 02301.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 146 mOhms | ||||
Mfr: 0230002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 69.75 mOhms | ||||
Mfr: 0230001.VXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 212 mOhms | ||||
Mfr: 0230006.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 14.1 mOhms | ||||
Mfr: 0230.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 1.1685 Ohms | ||||
Mfr: 0230.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 480.5 mOhms | ||||
Mfr: 023003.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 31.2 mOhms | ||||
0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 69.75 mOhms | |||||
Mfr: 0230.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 1.1685 Ohms | ||||
Mfr: 02302.25MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.25A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 56.65 mOhms | ||||
Mfr: 023002.5HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 50.15 mOhms | ||||
Mfr: 0230005.MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 18.6 mOhms | ||||
Mfr: 023001.5HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 107.7 mOhms | ||||
Mfr: 23014000021P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A FA 5X20MM | Not Available Online | 230 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0230.800MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 306 mOhms | ||||
Not Available Online | 230 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | |||||||
Mfr: 0230.750HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 343 mOhms |